
3-839564-1 | |
|---|---|
DigiKey Part Number | 3-839564-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-839564-1 |
Description | LGH-2 PLUG TO CABLE 16AWG 3.37' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to Cable (Round) Unshielded 3.37' (1.03m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-839564-1 Models |
Category | Barrel Depth 1.43" (36.32mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-2 Plug to Cable (Round) | Material - Cap Epoxy, Glass Filled |
Length 3.37' (1.03m) | Base Product Number |
Voltage 30 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 935,92800 € | 9 679,64 € |
| Unit Price without VAT: | 1 935,92800 € |
|---|---|
| Unit Price with VAT: | 2 323,11360 € |

