
3-6600333-3 | |
|---|---|
DigiKey Part Number | 3-6600333-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-6600333-3 |
Description | CONN HEADER MULTI-BEAM 24POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 3-6600333-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 16 Signal, 8 Power |
Part Status Active | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Multi-Beam | Current Rating (Amps) 42A |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,58253 € | 9 582,53 € |
| Unit Price without VAT: | 9,58253 € |
|---|---|
| Unit Price with VAT: | 11,49904 € |

