Similar
Similar

3-644616-7 | |
|---|---|
DigiKey Part Number | 3-644616-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-644616-7 |
Description | CONN HEADER VERT 7POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Overall Contact Length 0.700" (17.78mm) |
Mfr | Insulation Height 0.545" (13.84mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide, Keying Slot |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026604070 | Molex | 21 257 | WM4625-ND | 0,60000 € | Similar |
| 0417910837 | Molex | 0 | 0417910837-ND | 1,68083 € | Similar |


