
3-644512-4 | |
|---|---|
DigiKey Part Number | A131074TR-ND - Tape & Reel (TR) A131074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-644512-4 |
Description | CONN RCPT 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644512-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,42600 € | 21,30 € |
| 100 | 0,40580 € | 40,58 € |
| 250 | 0,38028 € | 95,07 € |
| 500 | 0,36210 € | 181,05 € |
| 1 000 | 0,34481 € | 344,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,25985 € | 571,67 € |
| 4 400 | 0,24745 € | 1 088,78 € |
| 6 600 | 0,24047 € | 1 587,10 € |
| 11 000 | 0,23197 € | 2 551,67 € |
| 15 400 | 0,22653 € | 3 488,56 € |
| 22 000 | 0,22090 € | 4 859,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |















