
4-292246-2 | |
|---|---|
DigiKey Part Number | 4-292246-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-292246-2 |
Description | CONN RCPT MINI-DRAWER 26P PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle Panel Mount Gray Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 4-292246-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | Mini-Drawer | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 22 Signal, 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 4,64532 € | 22 297,54 € |
| Unit Price without VAT: | 4,64532 € |
|---|---|
| Unit Price with VAT: | 5,57438 € |

