
3-2492144-0 | |
|---|---|
DigiKey Part Number | 17-3-2492144-0CT-ND - Cut Tape (CT) 17-3-2492144-0DKR-ND - Digi-Reel® 17-3-2492144-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 3-2492144-0 |
Description | 0.5 PITCH, ZIF, VERTICAL, SMT, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Locking Feature Slide Lock | Mating Cycles 15 |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,94700 € | 29,47 € |
| 25 | 2,76240 € | 69,06 € |
| 50 | 2,63060 € | 131,53 € |
| 100 | 2,50490 € | 250,49 € |
| 250 | 2,34812 € | 587,03 € |
| 500 | 2,28884 € | 1 144,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12937 € | 2 129,37 € |
| 2 000 | 2,02783 € | 4 055,66 € |
| 3 000 | 1,97071 € | 5 912,13 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,16400 € |

