



3-2456589-0 | |
|---|---|
DigiKey Part Number | 17-3-2456589-0TR-ND - Tape & Reel (TR) 17-3-2456589-0CT-ND - Cut Tape (CT) 17-3-2456589-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2456589-0 |
Description | HEADER ASSY, 30POS, VT, KEYA, SG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2456589-0 Models |
Category | Insulation Height 0.193" (4.90mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42800 € | 14,28 € |
| 100 | 1,21370 € | 121,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,06010 € | 954,09 € |
| 1 800 | 1,00953 € | 1 817,15 € |
| 2 700 | 0,98107 € | 2 648,89 € |
| 4 500 | 0,94637 € | 4 258,66 € |
| 6 300 | 0,92420 € | 5 822,46 € |
| 9 000 | 0,90126 € | 8 111,34 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

