
3-2382946-0 | |
---|---|
DigiKey Part Number | 17-3-2382946-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2382946-0 |
Description | SGI 1.5 PLUG HSG, 10P, KEY B, BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 600 | 0,13445 € | 1 021,82 € |
Unit Price without VAT: | 0,13445 € |
---|---|
Unit Price with VAT: | 0,16134 € |