



3-2324582-0 | |
|---|---|
DigiKey Part Number | 17-3-2324582-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2324582-0 |
Description | HSG,REC,FREE-HANGING,DUALROW,EP2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2324582-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55320 € | 13,83 € |
| 50 | 0,52660 € | 26,33 € |
| 100 | 0,50140 € | 50,14 € |
| 250 | 0,46996 € | 117,49 € |
| 500 | 0,44754 € | 223,77 € |
| 1 600 | 0,41226 € | 659,62 € |
| 3 200 | 0,39258 € | 1 256,26 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

