
3-2322422-3 | |
|---|---|
DigiKey Part Number | A141178-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322422-3 |
Description | CBL 4POS RCPT RA TO RCPT 55.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 55.8' (17.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2322422-3 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 55.8' (17.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat5e, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2322422-3 | TE Connectivity AMP Connectors | 2 | A141178-ND | 238,31000 € | Parametric Equivalent |
| 3-2322422-4 | TE Connectivity AMP Connectors | 2 | A141179-ND | 242,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,31000 € | 238,31 € |
| Unit Price without VAT: | 238,31000 € |
|---|---|
| Unit Price with VAT: | 285,97200 € |

