Similar

3-2271136-2 | |
|---|---|
DigiKey Part Number | A120687-ND |
Manufacturer | |
Manufacturer Product Number | 3-2271136-2 |
Description | CONN PLUG MALE 4P GOLD WIRE LEAD |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bag | Shell Finish Nickel |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Wire Leads | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4130512041-000 | TE Connectivity AMP Connectors | 78 | A126841-ND | 6,46000 € | Similar |


