
3-2271014-0 | |
|---|---|
DigiKey Part Number | 17-3-2271014-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2271014-0 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 64 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Thermoplastic |
Style C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 3,79078 € | 4 094,04 € |
| Unit Price without VAT: | 3,79078 € |
|---|---|
| Unit Price with VAT: | 4,54894 € |

