
3-1871056-1 | |
|---|---|
DigiKey Part Number | 3-1871056-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1871056-1 |
Description | CONN HEADER VERT 22POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1871056-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.490" (12.44mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Yellow |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,87936 € | 4 391,42 € |
| Unit Price without VAT: | 4,87936 € |
|---|---|
| Unit Price with VAT: | 5,85523 € |

