


3-179437-0 | |
|---|---|
DigiKey Part Number | A118143TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-179437-0 |
Description | CONN RCPT 30POS SMD TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Outer Shroud Contacts | Base Product Number |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,42169 € | 4 549,41 € |
| Unit Price without VAT: | 1,42169 € |
|---|---|
| Unit Price with VAT: | 1,70603 € |

