
| SAS-090-1-1030-0 | |
|---|---|
| DigiKey Part Number | A120792-ND | 
| Manufacturer | |
| Manufacturer Product Number | SAS-090-1-1030-0 | 
| Description | SLIT ADHESIVE SLEEVE .09" DIA | 
| Customer Reference | |
| Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Raychem Cable Protection | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Adhesive Sleeve, Meltable | |
| For Use With/Related Products | Heat Shrink Tubing | |
| Material | - | |
| Features | Diameter - 0.09" (2.30mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France