cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-175637-6

DigiKey Part Number
3-175637-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-175637-6
Description
CONN RCPT 6POS 0.049 TIN SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
3-175637-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-30°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
-
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,81429 €6 107,17 €
Manufacturers Standard Package
Unit Price without VAT:0,81429 €
Unit Price with VAT:0,97715 €