
3-174820-7 | |
|---|---|
DigiKey Part Number | 3-174820-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-174820-7 |
Description | CONN HEADER SMD 7POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-174820-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.156" (3.96mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5mm, 5.8mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,35749 € | 7 149,80 € |
| Unit Price without VAT: | 0,35749 € |
|---|---|
| Unit Price with VAT: | 0,42899 € |

