
3-1734320-5 | |
|---|---|
DigiKey Part Number | 3-1734320-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1734320-5 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734320-5 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 1,95585 € | 4 400,66 € |
| Unit Price without VAT: | 1,95585 € |
|---|---|
| Unit Price with VAT: | 2,34702 € |


