
3-1718624-2 | |
|---|---|
DigiKey Part Number | 17-3-1718624-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1718624-2 |
Description | 2POS,AMP MCP2.8,SOCK HSG,CODE C, |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1718624-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31636 € | 1 316,36 € |
| Unit Price without VAT: | 1,31636 € |
|---|---|
| Unit Price with VAT: | 1,57963 € |

