Similar
Similar
Similar
Similar

3-1658012-2 | |
|---|---|
DigiKey Part Number | A120662-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658012-2 |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658012-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 56 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658012-2 | TE Connectivity AMP Connectors | 0 | A118186-ND | 7,70784 € | Similar |
| 1-1658043-2 | TE Connectivity AMP Connectors | 0 | A120262-ND | 7,91772 € | Similar |
| 1-1658462-2 | TE Connectivity AMP Connectors | 0 | A118194-ND | 8,30748 € | Similar |
| 3-1658043-2 | TE Connectivity AMP Connectors | 0 | 3-1658043-2-ND | 8,83872 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 9,24472 € | 2 958,31 € |
| Unit Price without VAT: | 9,24472 € |
|---|---|
| Unit Price with VAT: | 11,09366 € |





