



1-1393738-0 | |
---|---|
DigiKey Part Number | A104859-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393738-0 |
Description | CONN BACKSHELL 9POS 37.5DEG GRAY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 37.5° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 37.5° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,14000 € | 3,14 € |
10 | 2,66400 € | 26,64 € |
25 | 2,49680 € | 62,42 € |
50 | 2,37740 € | 118,87 € |
100 | 2,26400 € | 226,40 € |
250 | 2,12224 € | 530,56 € |
500 | 2,02094 € | 1 010,47 € |
1 000 | 1,92453 € | 1 924,53 € |
2 500 | 1,80416 € | 4 510,40 € |
Unit Price without VAT: | 3,14000 € |
---|---|
Unit Price with VAT: | 3,76800 € |