Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

3-1571586-6 | |
|---|---|
DigiKey Part Number | 3-1571586-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1571586-6 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1571586-6 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 25.0µin (0.63µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-324-41-001000 | Mill-Max Manufacturing Corp. | 1 877 | ED90037-ND | 3,25000 € | Direct |
| 110-83-324-41-001101 | Preci-Dip | 0 | 110-83-324-41-001101-ND | 1,96485 € | Direct |
| 24-3518-10 | Aries Electronics | 134 | A405-ND | 2,35000 € | Direct |
| ICA-324-SGT | Samtec Inc. | 18 | ICA-324-SGT-ND | 3,26000 € | Direct |
| 110-13-324-41-801000 | Mill-Max Manufacturing Corp. | 6 | ED2114-ND | 22,41000 € | Similar |








