
3-1438136-4 | |
|---|---|
DigiKey Part Number | 3-1438136-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1438136-4 |
Description | 70 WAY PCM HARNESS ASSY |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1438136-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

