
3-1393589-1 | |
|---|---|
DigiKey Part Number | 3-1393589-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393589-1 |
Description | CONN PIN COAXIAL 39GOLD 10AMPS |
Customer Reference | |
Detailed Description | Contact Coaxial Pin, Center Solder, PCB |
Datasheet | Datasheet |
Category | Pin or Socket Pin, Center |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Thickness 39.4µin (1.00µm) |
Packaging Bag | Current Rating (Amps) 10 A |
Part Status Obsolete | Base Product Number |
Type Coaxial |

