
2TK2-6 | |
|---|---|
DigiKey Part Number | A108124-ND |
Manufacturer | |
Manufacturer Product Number | 2TK2-6 |
Description | DIN RAIL SLOTTED 6" PVC |
Customer Reference | |
Detailed Description | Din Rail C Section Slotted Poly-Vinyl Chloride (PVC) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 6.000" (152.40mm) | |
Thickness | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Plating | - | |
Base Product Number |

