Connector Header Through Hole 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HSP-D13-VT-02-H-TB

DigiKey Part Number
17-2MM-HSP-D13-VT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HSP-D13-VT-02-H-TB
Description
26P, AMPMODU 2 MM, SHROUDED HEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.80mm)
Series
Overall Contact Length
0.327" (8.30mm)
Packaging
Tube
Insulation Height
0.217" (5.51mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Polarizing Key
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 2 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A
Termination
Solder
Voltage Rating
250VAC
Fastening Type
Latch Holder
Contact Finish Thickness - Post
12.0µin (0.30µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 613
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,81000 €4,81 €
193,90789 €74,25 €
1143,44325 €392,53 €
5133,09663 €1 588,57 €
1 0072,95284 €2 973,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,77200 €