
2MM-HSD-D08-VT-01-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSD-D08-VT-01-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSD-D08-VT-01-H-TB |
Description | 16P,2MM,SHRD HDR,DRVT,2.2,0.76AU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.087" (2.20mm) |
Series | Overall Contact Length 0.709" (18.00mm) |
Packaging Tube | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Detent Lock | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 640 | 2,13056 € | 5 624,68 € |
| Unit Price without VAT: | 2,13056 € |
|---|---|
| Unit Price with VAT: | 2,55667 € |

