SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
293722-2
293722-2

293722-2

DigiKey Part Number
A128690-ND
Manufacturer
Manufacturer Product Number
293722-2
Description
PIN HSG FREE HANGING M-LINE 7 PO
Customer Reference
Detailed Description
SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
293722-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
7
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,38300 €13,83 €
251,29640 €32,41 €
501,23420 €61,71 €
1251,15688 €144,61 €
2501,10160 €275,40 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,95600 €