
293701-1 | |
---|---|
DigiKey Part Number | 293701-1-ND |
Manufacturer | |
Manufacturer Product Number | 293701-1 |
Description | 4 POS. LOW VOLTAGE CONN. F. POSI |
Customer Reference | |
Detailed Description | Connector Contact Lock, Positioner For Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 293701-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Contact Lock, Positioner | |
For Use With/Related Products | Contacts | |
Specifications | 4 Positions | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |