293647-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293647-1

DigiKey Part Number
A104242-ND
Manufacturer
Manufacturer Product Number
293647-1
Description
CONN SSL BRIDGE 2POS OUTLET ASSY
Customer Reference
Detailed Description
SSL Connector 2 Position Adapter, Bridge Cable/Wire to Cable/Wire
Datasheet
 Datasheet
EDA/CAD Models
293647-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire
Connector Type
Adapter, Bridge
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
-
Fastening Type
-
Features
Keying HV-4 and HV-5
Housing Color
White
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

500In Stock
Ships from WEC