
293225-1 | |
|---|---|
DigiKey Part Number | 2266-293225-1-ND |
Manufacturer | |
Manufacturer Product Number | 293225-1 |
Description | CONN OUTLET BRDGE FOR 7.5MM CONN |
Customer Reference | |
Detailed Description | Connector Outlet Bridge For 7.5mm Connector |
Datasheet | Datasheet |
EDA/CAD Models | 293225-1 Models |
Category | Accessory Type Outlet Bridge |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products 7.5mm Connector |
Series | Specifications Keying HV-4 and HV-5 |
Packaging Bag | Color White |
Part Status Active | Base Product Number |











