4 Position Rectangular Receptacle Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293230-1

DigiKey Part Number
293230-1-ND
Manufacturer
Manufacturer Product Number
293230-1
Description
4 POSITION DUOPLUG POWER RAST 2.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.197" (5.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Cable Termination
Crimp
Connector Type
Receptacle
Wire Type
Discrete
Contact Type
Female Socket
Color
White
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13 2000,34135 €4 505,82 €
Manufacturers Standard Package
Unit Price without VAT:0,34135 €
Unit Price with VAT:0,40962 €