
292174-9 | |
|---|---|
DigiKey Part Number | A98639TR-ND - Tape & Reel (TR) A98639CT-ND - Cut Tape (CT) A98639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292174-9 |
Description | CONN HEADER SMD 9POS 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292174-9 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37800 € | 23,78 € |
| 100 | 2,02080 € | 202,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,68900 € | 1 182,30 € |
| 1 400 | 1,60842 € | 2 251,79 € |
| 2 100 | 1,56310 € | 3 282,51 € |
| 3 500 | 1,50783 € | 5 277,40 € |
| 4 900 | 1,47249 € | 7 215,20 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,36000 € |

