5 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.098" (2.50mm)
293036-1
293036-1

293036-1

DigiKey Part Number
A117531-ND
Manufacturer
Manufacturer Product Number
293036-1
Description
CONN ADAPT RCPT/RCPT 5POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
293036-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Receptacle, Female Sockets
Convert To (Adapter End)
Receptacle, Female Sockets
Number of Positions
5
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 5000,28766 €719,15 €
Manufacturers Standard Package
Unit Price without VAT:0,28766 €
Unit Price with VAT:0,34519 €