
284875-4 | |
|---|---|
DigiKey Part Number | 17-284875-4-ND |
Manufacturer | |
Manufacturer Product Number | 284875-4 |
Description | 20 POS FEMALE CONN ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Housing for Female Insert Gray 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284875-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,46899 € | 8 813,94 € |
| Unit Price without VAT: | 1,46899 € |
|---|---|
| Unit Price with VAT: | 1,76279 € |





