8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284865-8

DigiKey Part Number
A136967-ND
Manufacturer
Manufacturer Product Number
284865-8
Description
CONN RCPT 8POS IDC 22-24AWG TIN
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
284865-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Features
Mates to PCB
Contact Type
Female Blade Socket
Contact Finish
Tin
Number of Positions
8
Color
Black
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.