


1-2314926-6 | |
|---|---|
DigiKey Part Number | 17-1-2314926-6TR-ND - Tape & Reel (TR) 17-1-2314926-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2314926-6 |
Description | 16P,2MM,B-B,REC,DRHZ,2.8,0.76AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314926-6 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,97900 € | 29,79 € |
| 100 | 2,53160 € | 253,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,34160 € | 936,64 € |
| 800 | 2,22990 € | 1 783,92 € |
| 1 200 | 2,16705 € | 2 600,46 € |
| 2 000 | 2,09042 € | 4 180,84 € |
| 2 800 | 2,04143 € | 5 716,00 € |
| 4 000 | 1,99076 € | 7 963,04 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,21200 € |

