


2842103-8 | |
|---|---|
DigiKey Part Number | 17-2842103-8TR-ND - Tape & Reel (TR) 17-2842103-8CT-ND - Cut Tape (CT) 17-2842103-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842103-8 |
Description | 8P,2MM,BRK HDR,SRVT,SMD,0.38AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842103-8 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56700 € | 15,67 € |
| 100 | 1,33160 € | 133,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,18390 € | 828,73 € |
| 1 400 | 1,12741 € | 1 578,37 € |
| 2 100 | 1,09563 € | 2 300,82 € |
| 3 500 | 1,05688 € | 3 699,08 € |
| 4 900 | 1,03211 € | 5 057,34 € |
| 7 000 | 1,00649 € | 7 045,43 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

