



2834114-2 | |
|---|---|
DigiKey Part Number | A124206-ND |
Manufacturer | |
Manufacturer Product Number | 2834114-2 |
Description | TERM BLK 3POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2834114-2 Models |
Category | Wire Gauge 14-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Brass - Tin Plated |
Current 12 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,32040 € | 33,01 € |
| 50 | 1,19700 € | 59,85 € |
| 100 | 1,09310 € | 109,31 € |
| 250 | 0,98392 € | 245,98 € |
| 540 | 0,91335 € | 493,21 € |
| 1 080 | 0,86362 € | 932,71 € |
| 5 400 | 0,78583 € | 4 243,48 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |

