
284080-1 | |
|---|---|
DigiKey Part Number | 284080-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 284080-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,13876 € | 1 665,12 € |
| Unit Price without VAT: | 0,13876 € |
|---|---|
| Unit Price with VAT: | 0,16651 € |

