2317212-5 | |
---|---|
cms-digikey-product-number | 17-2317212-5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2317212-5 |
cms-description | 5P,2MM,REC,IDC,LATCH,26-30,STRIP |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 5 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 2317212-5 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 584 | 0,98782 € | 1 564,71 € |
Unit Price without VAT: | 0,98782 € |
---|---|
Unit Price with VAT: | 1,18538 € |