
282236-2 | |
|---|---|
DigiKey Part Number | 282236-2-ND |
Manufacturer | |
Manufacturer Product Number | 282236-2 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282236-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Splash-Proof |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | 1,29822 € | 10 905,05 € |
| Unit Price without VAT: | 1,29822 € |
|---|---|
| Unit Price with VAT: | 1,55786 € |

