
282051-2 | |
|---|---|
DigiKey Part Number | 2266-282051-2-ND |
Manufacturer | |
Manufacturer Product Number | 282051-2 |
Description | FAST FLACHSTE 6,3 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 282051-2 Models |
Category | Tab Length 0.315" (8.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.748" (19.00mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.031" (0.79mm) |

