56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2340878-1

DigiKey Part Number
17-2340878-1-ND
Manufacturer
Manufacturer Product Number
2340878-1
Description
C/A, SLIVER 2.0, 1C, R/A TO R/A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2340878-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Pitch - Connector
0.024" (0.60mm)
Series
Length
1.64' (500.00mm)
Packaging
Bag
Color
Black, Individual (Round)
Part Status
Active
Shielding
Unshielded
Connector Type
Card Edge to Card Edge
Base Product Number
Number of Positions
56
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,10000 €45,10 €
1038,33600 €383,36 €
2535,93640 €898,41 €
5034,22260 €1 711,13 €
10032,59110 €3 259,11 €
25030,55368 €7 638,42 €
Manufacturers Standard Package
Unit Price without VAT:45,10000 €
Unit Price with VAT:54,12000 €