
2820337-1 | |
---|---|
DigiKey Part Number | 2820337-1-ND |
Manufacturer | |
Manufacturer Product Number | 2820337-1 |
Description | C/A, INTERNAL HD MSAS, 100 OHM, |
Customer Reference | |
Detailed Description | 32 Position miniSAS HD 8x Plug to Plug 0.984' (300.00mm, 11.811") Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | miniSAS HD 8x | |
Number of Positions | 32 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |