
2820335-4 | |
|---|---|
DigiKey Part Number | 2820335-4-ND |
Manufacturer | |
Manufacturer Product Number | 2820335-4 |
Description | C/A, INTERNAL HD MINI SAS, 85 OH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820335-4 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Cable Type Flat |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Unshielded |
Number of Positions 36 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,91012 € | 90 910,12 € |
| Unit Price without VAT: | 90,91012 € |
|---|---|
| Unit Price with VAT: | 109,09214 € |

