
2820331-3 | |
---|---|
DigiKey Part Number | 2820331-3-ND |
Manufacturer | |
Manufacturer Product Number | 2820331-3 |
Description | C/A, INTERNAL HD MSAS, 85 OHM, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 2.30' (700.00mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 2.30' (700.00mm) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 55,87298 € | 55 872,98 € |
Unit Price without VAT: | 55,87298 € |
---|---|
Unit Price with VAT: | 67,04758 € |