
281938-2 | |
|---|---|
DigiKey Part Number | 17-281938-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 281938-2 |
Description | MIC MARKII RCPT CONTACT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 281938-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,17255 € | 1 552,95 € |
| Unit Price without VAT: | 0,17255 € |
|---|---|
| Unit Price with VAT: | 0,20706 € |

