
281852-1 | |
|---|---|
DigiKey Part Number | 281852-1-ND |
Manufacturer | |
Manufacturer Product Number | 281852-1 |
Description | CONN RCPT HSG 0.375 2POS NATURAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281852-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.375" (9.53mm) | |
Number of Positions | 2 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 0,83720 € | 4 688,32 € |
| Unit Price without VAT: | 0,83720 € |
|---|---|
| Unit Price with VAT: | 1,00464 € |

