
280007-1 | |
|---|---|
DigiKey Part Number | 280007-1-ND |
Manufacturer | |
Manufacturer Product Number | 280007-1 |
Description | CONN SPLICE 600-3000 CMA CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 280007-1 Models |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 600-3000 CMA |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Serrated Mating Area |
Terminal Type Crimpband, Open Band | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62000-1 | TE Connectivity AMP Connectors | 512 687 | A111382CT-ND | 0,08000 € | Similar |


